3.0SMCJ16A
Description: Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN

Overview of 3.0SMCJ16A by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 3.0SMCJ16A by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 62AJ6511
Newark Tvs Diode, Unidir, 3Kw, Do-214Ab Rohs Compliant: Yes |Littelfuse 3.0SMCJ16A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2840
  • 1 $0.8530
  • 10 $0.6960
  • 50 $0.6180
  • 100 $0.5410
  • 250 $0.5350
  • 500 $0.4590
  • 1,000 $0.3730
$0.3730 / $0.8530 Buy Now
DISTI # 18-3.0SMCJ16ACT-ND
DigiKey TVS DIODE 3000W UNI DO-214AB 16V Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1560
In Stock
  • 1 $1.4400
  • 10 $0.9060
  • 100 $0.6014
  • 500 $0.4703
  • 1,000 $0.4281
  • 3,000 $0.3744
  • 6,000 $0.3473
  • 9,000 $0.3335
  • 15,000 $0.3250
$0.3250 / $1.4400 Buy Now
DISTI # 576-3.0SMCJ16A
Mouser Electronics ESD Protection Diodes / TVS Diodes TVS 3KW 16V 5%UNI DO-214AB RoHS: Compliant 2733
  • 1 $0.8700
  • 10 $0.7100
  • 100 $0.5520
  • 250 $0.5130
  • 500 $0.4680
  • 1,000 $0.3810
  • 3,000 $0.3740
  • 6,000 $0.3470
  • 9,000 $0.3250
$0.3250 / $0.8700 Buy Now
DISTI # 3.0SMCJ16A
TTI ESD Protection Diodes / TVS Diodes TVS 3KW 16V 5%UNI DO-214AB Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 0
  • 3,000 $0.3580
  • 6,000 $0.3410
  • 9,000 $0.3320
  • 15,000 $0.3250
$0.3250 / $0.3580 Buy Now
DISTI # 3.0SMCJ16A-LF
TME Diode: TVS, 3kW, 17.8÷19.7V, 115.4A, unidirectional, ±5%, DO214AB Min Qty: 1 0
  • 1 $0.8420
  • 5 $0.7010
  • 25 $0.5900
  • 100 $0.5300
  • 500 $0.4690
  • 1,000 $0.4210
  • 3,000 $0.3930
  • 6,000 $0.3780
  • 12,000 $0.3650
$0.3650 / $0.8420 RFQ
Ozdisan Elektronik DIODE TVS 3000W 16V UNI DO214AB (SMC) SMT 0
  • 1 $0.7343
  • 3,000 $0.6385
$0.6385 / $0.7343 RFQ

CAD Models for 3.0SMCJ16A by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3.0SMCJ16A by Littelfuse Inc

3.0SMCJ16A
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
SMC, 2 PIN
Reach Compliance Code
unknown
Samacsys Manufacturer
LITTELFUSE
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
19.7 V
Breakdown Voltage-Min
17.8 V
Breakdown Voltage-Nom
18.75 V
Clamping Voltage-Max
26 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
3.5 V
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
3000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Reference Standard
IEC-61000-4-2, 4-4; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
16 V
Reverse Current-Max
2 µA
Reverse Test Voltage
16 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. 3.0SMCJ16A
    Littelfuse Inc
    Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
    VS

Alternate Parts for 3.0SMCJ16A

This table gives cross-reference parts and alternative options found for 3.0SMCJ16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3.0SMCJ16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3.0SMCJ16A Trans Voltage Suppressor Diode, Rectron Semiconductor 3.0SMCJ16A vs 3.0SMCJ16A
3.0SMCJ16A Transient Suppressor Won-Top Electronics Co Ltd 3.0SMCJ16A vs 3.0SMCJ16A
Part Number Description Manufacturer Compare
3.0SMCJ16A Transient Suppressor, Galaxy Microelectronics 3.0SMCJ16A vs 3.0SMCJ16A

Related Parts for 3.0SMCJ16A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3.0SMCJ16A by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3.0SMCJ16A by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 3.0SMCJ16A would you like to use for your alert(s)?
  • Please alert me when 3.0SMCJ16A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3.0SMCJ16A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3.0SMCJ16A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3.0SMCJ16A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3.0SMCJ16A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3.0SMCJ16A by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: