There are no models available for this part yet.
Overview of 3.0SMCJ30CA_R2_00001 by PanJit Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for 3.0SMCJ30CA_R2_00001 by PanJit Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | DIODE TVS 3000W 30V DO214AB (SMC) SMT | 4703 |
|
$0.3304 / $0.3800 | Buy Now |
CAD Models for 3.0SMCJ30CA_R2_00001 by PanJit Group
Related Parts for 3.0SMCJ30CA_R2_00001
-
3.0SMCJ33CATransient Suppressors
-
GS1M-AU_R1_000A1Rectifier Diodes
-
M80-8661605Headers and Edge Type Connectors
-
L-7113EDVisible LEDs
-
NSI50350AST3GOther Analog ICs
-
927771-3Terminals and Terminal Blocks
-
EPM3512AQI208-10Programmable Logic Devices
-
PVG612SPBFSolid State Relays
-
929504-2Combination Line Connectors