There are no models available for this part yet.
Overview of 3.0SMCJ48A_R1_00001 by PanJit Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for 3.0SMCJ48A_R1_00001 by PanJit Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3757-3.0SMCJ48A_R1_00001CT-ND
|
DigiKey | SURFACE MOUNT TRANSIENT VOLTAGE Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
800 In Stock |
|
$0.3420 / $1.4800 | Buy Now | |
Ozdisan Elektronik | DIODE TVS 3000W 48V DO214AB (SMC) SMT | 0 |
|
$0.7942 / $0.9133 | RFQ |
CAD Models for 3.0SMCJ48A_R1_00001 by PanJit Group
Related Parts for 3.0SMCJ48A_R1_00001
-
3.0SMCJ48ATransient Suppressors
-
SQM35N30-97_GE3Power Field-Effect Transistors
-
2SJ206Small Signal Field-Effect Transistors
-
2N3636Small Signal Bipolar Transistors
-
30-01-01-500-07Pushbutton Switches
-
2SS-MSP4-T2-B4-M6REToggle Switches
-
3-1617090-8Power/Signal Relays
-
2STP535FPPower Bipolar Transistors
-
3-2213818-0Keypad Switches