There are no models available for this part yet.
Overview of 3.0SMI40ATR by SMC Diode Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3.0SMI40ATR by SMC Diode Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3.0SMI40ATR-SMC
|
TME | Diode: TVS, 3kW, 44.4÷49.1V, 46.5A, unidirectional, SMC, reel Min Qty: 1 | 0 |
|
$0.2200 / $0.8350 | RFQ |