There are no models available for this part yet.
Overview of 3.0SMI54ATR by SMC Diode Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3.0SMI54ATR by SMC Diode Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3.0SMI54ATR-SMC
|
TME | Diode: TVS, 3kW, 60÷66.3V, 34.4A, unidirectional, SMC, reel Min Qty: 1 | 0 |
|
$0.2200 / $0.8350 | RFQ |
CAD Models for 3.0SMI54ATR by SMC Diode Solutions
Part Data Attributes for 3.0SMI54ATR by SMC Diode Solutions
3.0SMI54ATR
SMC Diode Solutions
|
|
---|---|
Samacsys Manufacturer
|
SMC Diode Solutions
|
Want to compare parts?
-
3.0SMI54ATRSMC Diode SolutionsVS
-