Part Details for 3.0SMI9.0ATR by SMC Diode Solutions
Overview of 3.0SMI9.0ATR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3.0SMI9.0ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3.0SMI9.0ATR-SMC
|
TME | Diode: TVS, 3kW, 10÷11.1V, 194.8A, unidirectional, SMC, reel Min Qty: 1 | 0 |
|
$0.2660 / $0.8390 | RFQ |