Part Details for 30-00458 by Tensility International Corp
Overview of 30-00458 by Tensility International Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87900-458HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 58 Positions, 2.54 mm Pitch, Vertical, 18.29 mm (0.72in) Mating, 3.05 mm (0.12in) Tail. |
Price & Stock for 30-00458
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T1373-1-ND
|
DigiKey | CABLE 3COND 26AWG WHITE SHLD 1M Min Qty: 1 Lead time: 16 Weeks Container: Spool |
26 In Stock |
|
$2.9240 / $4.5900 | Buy Now |
DISTI #
T1373-153-ND
|
DigiKey | CABLE 3CON 26AWG WHT SHLD 502' Min Qty: 1 Lead time: 16 Weeks Container: Spool |
21 In Stock |
|
$293.4020 / $347.2300 | Buy Now |
DISTI #
T1373-5-ND
|
DigiKey | CABLE 3COND 26AWG WHITE SHLD 5M Lead time: 15 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
T1373-30-ND
|
DigiKey | CABLE 3COND 26AWG WHITE SHLD 30M Lead time: 15 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
|
Onlinecomponents.com | Wire - 3C TS - 26 AWG - 150V - 70C - 3.2 mm - spiral shield - TPU - white - WBL RoHS: Compliant | 0 |
|
$1.7000 / $3.5600 | Buy Now |