There are no models available for this part yet.
Overview of 30-004B by Philmore
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAS1000-4BSTZ-RL | Analog Devices | 3 Electrode ECG AFE | |
ADAS1000-4BCPZ-RL | Analog Devices | 3 Electrode ECG AFE | |
ADAS1000-4BCPZ | Analog Devices | 3 Electrode ECG AFE |
Price & Stock for 30-004B by Philmore
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 13A 250VAC 14VDC 559.27VA RoHS: Compliant | Alternative Product Available |
|
$1.5200 / $2.2900 | Buy Now | ||
Master Electronics | Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 13A 250VAC 14VDC 559.27VA RoHS: Compliant | Alternative Product Available |
|
$1.5200 / $2.2900 | Buy Now |