Part Details for 30-12060 by Philmore
Overview of 30-12060 by Philmore
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
10122671-2060LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x to 4x Mini-SAS HD passive internal cable assembly, Short Housing, 12Gbps, Controller to Controller, 30AWG, 0.6meter. | |
54601-206002WPLF | Amphenol Communications Solutions | RJ45 Modular Jack Connector, Input Output Connectors, CAT 3, Low Profile, 6P4C, Right Angle, Through Hole, without Shield, 1 Port. |