There are no models available for this part yet.
Overview of 30-1215 by GC Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C512-150JI | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
DC1012-154L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LPD4012-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT |
Price & Stock for 30-1215 by GC Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01E6595
|
Newark | Conn Rca Adapter Pl-F-F 1/1/1 Pos T Style 1 Port/Gc Electronics |Gc Electronics 30-1215 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9600 / $14.8300 | Buy Now | |
Onlinecomponents.com | PwrFlex AudAdptGldRCAplug-DualRCAjck RoHS: Compliant |
7 In Stock |
|
$6.7000 / $9.1300 | Buy Now | ||
Master Electronics | PwrFlex AudAdptGldRCAplug-DualRCAjck RoHS: Compliant |
7 In Stock |
|
$6.7000 / $9.1300 | Buy Now |