Part Details for 30-3470 by Ideal Industries Inc
Overview of 30-3470 by Ideal Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3470ARSZ | Analog Devices | 4-Ch Isolators w/ Int Transfor | |
ADUM3470WCRSZ-RL7 | Analog Devices | 4-Ch Iso w/ Int Transformer Dr | |
ADUM3470CRSZ | Analog Devices | 4-Ch Isolators w/ Int Transfor |
Price & Stock for 30-3470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6324
|
Newark | Gnd Cable, Fork Terminal-Free End, 8", Connector To Connector:Fork/Spade Tongue Terminal To Free End, Cable Length - Imperial:8", Cable Length - Metric:203.2Mm, Jacket Color:White, Product Range:- Rohs Compliant: Yes |Ideal 30-3470 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 10 |
|
$16.8100 | Buy Now |
DISTI #
48T4872
|
Newark | Non-Grnd Strnd Wire Pigtail-10 Frkstrip, 25Bag |Ideal 30-3470 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8730 / $1.0500 | Buy Now |
DISTI #
70224525
|
RS | 8INWHIT 12AWG THHN STR #10 FORK | Ideal Industries 30-3470 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6380 / $0.7750 | Buy Now |