Part Details for 30-460B by Philmore
Overview of 30-460B by Philmore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-460B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rocker ON ON SPDT Quick Connect Curved Rocker 20A 250VAC 28VDC 745.7VA | 0 |
|
$4.7300 / $7.1900 | Buy Now |