Part Details for 30-552B by Philmore
Results Overview of 30-552B by Philmore
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10155552-B104KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Header Vertical, Tin (preplated) | |
| 10155552-B114KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Header Vertical, Tin (preplated) | |
| 10155552-B209KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Header Vertical, Tin (postplated) |
Price & Stock for 30-552B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 15A 250VAC RoHS: Compliant | 23 Factory Stock |
|
$12.6380 / $19.9460 | Buy Now |
|
|
Master Electronics | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 15A 250VAC RoHS: Compliant | 23 Factory Stock |
|
$12.6380 / $19.9460 | Buy Now |