Part Details for 300050 by Sper Scientific
Overview of 300050 by Sper Scientific
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021323-00050D4LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 50 positions, 1.27mm (0.500in) pitch. | |
20021323-00050D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 50 positions, 1.27mm (0.500in) pitch. | |
20021323-00050D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 50 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 300050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4885-300050-ND
|
DigiKey | REFRACTOMETER POCKET DIGITAL Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$328.0000 | Buy Now |