Part Details for 3001-7941-00 by TE Connectivity
Overview of 3001-7941-00 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3001-7941-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-3001-7941-00
|
Mouser Electronics | RF Connectors / Coaxial Connectors 1057088-1 RoHS: Compliant | 0 |
|
$31.6400 | Order Now |
|
Onlinecomponents.com | Conn Type N PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold RoHS: Compliant |
606 In Stock |
|
$31.6200 / $39.2900 | Buy Now |
DISTI #
62999640
|
Verical | Conn Type N-SMA Adapter 0Hz to 18GHz 50Ohm Solder ST PL Gold Min Qty: 2 Package Multiple: 1 | Americas - 588 |
|
$38.3133 / $49.7342 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
1057088-1
|
TTI | RF Connectors / Coaxial Connectors N ST CBL-PLG F/H SDR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$30.1200 / $34.7700 | Buy Now |
|
Master Electronics | Conn Type N PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold RoHS: Compliant |
606 In Stock |
|
$31.6200 / $39.2900 | Buy Now |
|
Perfect Parts Corporation | 9 |
|
RFQ |
Part Details for 3001-7941-00
3001-7941-00 CAD Models
3001-7941-00 Part Data Attributes:
|
3001-7941-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3001-7941-00
TE Connectivity
RF N Connector, 1 Contact(s), Male, Panel Mount, Solder Lug Terminal, Locking, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE:RG-402/U | |
Body/Shell Style | PLUG | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD (100) | |
Contact Finish Termination | GOLD (100) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PTFE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for 3001-7941-00
This table gives cross-reference parts and alternative options found for 3001-7941-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3001-7941-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/01-0101 | RF N Connector, Cable Mount, Plug | Winchester Interconnect | 3001-7941-00 vs M39012/01-0101 |
M39012/01-0101 | RF N Connector, Male, Cable Mount, Plug | Kings Electronics | 3001-7941-00 vs M39012/01-0101 |
UG-18C/U | RF N Connector, Male, Cable Mount, Clamp Terminal, Plug | Hirose Electric Co Ltd | 3001-7941-00 vs UG-18C/U |
134-0303-406 | CONNECTOR, PANEL MOUNT, CABLE TERMINATED, FEMALE, N CONNECTOR, CRIMP, JACK | Artesyn Embedded Technologies | 3001-7941-00 vs 134-0303-406 |
KN-59-294 | CONNECTOR, CABLE TERMINATED, MALE, N CONNECTOR, SOLDER, PLUG | Kings Electronics | 3001-7941-00 vs KN-59-294 |
134-0303-406 | RF N Connector, Female, Panel Mount, Cable Mount, Crimp Solder Terminal, Jack | EF Johnson Technologies Inc | 3001-7941-00 vs 134-0303-406 |
KN-59-294 | RF N Connector, Male, Cable Mount, Solder Terminal, Plug | Winchester Interconnect | 3001-7941-00 vs KN-59-294 |