Part Details for 30021 by 3M
Results Overview of 30021 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
30021 Information
30021 by 3M is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| PSAS4F3130021TR | Amphenol Communications Solutions | SAS/PCIe 4.0 (U.2 & U.3) Connectors, Storage & Server System, 68 Pin, Vertical, Surface Mount , Receptacle. | |
| SAS4M2130021TR | Amphenol Communications Solutions | SAS 4.0 Connectors, Storage and Server System, 29 Position Right Angle Surface Mount Plug. | |
| PSAS5M2130021TR | Amphenol Communications Solutions | SAS PCIe,Storage connectors, 5.0, 68pin, plug, Right Angle, Surface Mount |
Price & Stock for 30021
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | 3M 7100006644 Scotchlok Copper One Hole Lug 30021, up to 35 kV, 4 AWG, Stud Size 3/8 (10), Gray COO: Chile RoHS: Compliant | 0 |
|
$5.0300 / $6.1300 | Buy Now |
|
|
Unikey Electronic Pte Ltd | Min Qty: 2 Container: Cut Tape | 46 |
|
$6.7068 / $10.4765 | Buy Now |