There are no models available for this part yet.
Overview of 3004334-F by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3004334-F by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
223-3004334-F-ND
|
DigiKey | QP50-6 TO (TO8S) Min Qty: 80 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$151.3750 | Buy Now | |
DISTI #
3004334-F
|
Avnet Americas | Photodiode Module 900nm 0.64A/W 6-Pin TO-8S Box - Bulk (Alt: 3004334-F) RoHS: Not Compliant Min Qty: 80 Package Multiple: 40 Lead time: 48 Weeks, 6 Days Container: Bulk | 0 |
|
$142.8980 / $171.9620 | Buy Now | |
DISTI #
718-3004334-F
|
Mouser Electronics | Photodiodes QP50-6 TO (TO8S) RoHS: Compliant | 0 |
|
$152.8800 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 70 Package Multiple: 70 Lead time: 48 Weeks Container: Box | 0Box |
|
$142.4800 | Buy Now | ||
DISTI #
TSS3004334-F
|
Heilind Electronics | 3004334-F QP50-6 TO (TO8S) | Americas - 0 in Stock |
|
$178.0883 | Buy Now | |
Onlinecomponents.com | QP50-6 TO (TO8S) RoHS: Compliant | 0 |
|
$153.6100 / $423.8500 | Buy Now | ||
DISTI #
3004334-F
|
TTI | Photodiodes QP50-6 TO (TO8S) Min Qty: 70 Package Multiple: 70 Container: Each | Americas - 0 |
|
$151.2900 | Buy Now | |
DISTI #
TSS3004334-F
|
Interstate Connecting Components | 3004334-F QP50-6 TO (TO8S) | 0 |
|
$178.0883 | Buy Now | |
DISTI #
000000000007150709
|
Sager | Photodiodes QP50-6 TO (TO8S) Min Qty: 40 | 0 |
|
$195.3200 | Buy Now | |
DISTI #
3004334-F
|
Avnet Abacus | Photodiode Module 900nm 0.64A/W 6-Pin TO-8S Box (Alt: 3004334-F) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 3004334-F by TE Connectivity
Part Data Attributes for 3004334-F by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
48 Weeks, 6 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Configuration
|
SINGLE
|
Infrared Range
|
YES
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
PIN PHOTODIODE
|
Peak Wavelength
|
400 nm
|
Surface Mount
|
NO
|