Part Details for 3004F by Spectrum Control
Results Overview of 3004F by Spectrum Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3004F Information
3004F by Spectrum Control is an RF/Microwave Termination.
RF/Microwave Terminations are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for 3004F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93501997
|
Verical | 3004F Min Qty: 50 Package Multiple: 1 | Americas - 70 |
|
$36.0600 | Buy Now |
|
DISTI #
93501997
|
Verical | 3004F Min Qty: 50 Package Multiple: 1 | Americas - 70 |
|
$36.0600 | Buy Now |
|
DISTI #
3004F
|
Richardson RFPD | Conn SMA RCP 0Hz to 18GHz 50Ohm ST Gold RoHS: Compliant Min Qty: 50 | 70 |
|
$26.1400 / $30.0500 | Buy Now |
|
DISTI #
93501997
|
Verical | 3004F Min Qty: 50 Package Multiple: 1 | Americas - 70 |
|
$36.0600 | Buy Now |
3004F Part Data Attributes
|
|
3004F
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
3004F
Spectrum Control
0MHz Min, 18000MHz Max, 50ohm
|
| Part Life Cycle Code | Active | |
| Additional Feature | Sma-F, I/P Power-Max(Peak)=250w | |
| Characteristic Impedance | 50 Ω | |
| Construction | Coaxial | |
| Input Power-Max (CW) | 33.01 Dbm | |
| JESD-609 Code | e4 | |
| Operating Frequency-Max | 18000 Mhz | |
| Operating Frequency-Min | ||
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| RF/Microwave Device Type | Termination | |
| Terminal Finish | Gold | |
| VSWR-Max | 1.3 |