Part Details for 3005MR by Dwyer Instruments Inc
Overview of 3005MR by Dwyer Instruments Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3005MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK9272
|
Newark | Pressure Gauge, 5Inch-H2O, 1/8"fnpt, Thread Size - Metric:-, Operating Pressure Max:5Inch-H2O, Operating Temperature Min:-6.67°C, Operating Temperature Max:48.9°C, Product Range:Photohelic 3000Mr Series Rohs Compliant: Yes |Dwyer 3005MR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$486.7500 | Buy Now |
DISTI #
71240375
|
RS | Differential Pressure Gauge, 0-5 In Water, 2% Acc, 1/8 NPT Fem, 3000MR Series | Dwyer Instruments 3005MR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$612.5900 / $680.6500 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now |