3005W5SCX51F40X
Conec Corporation
Description: D Subminiature Connector, 5 Contact(s), Female, Socket,

Overview of 3005W5SCX51F40X by Conec Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 3005W5SCX51F40X by Conec Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3005W5SCX51F40X by Conec Corporation

3005W5SCX51F40X
Conec Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CONEC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body/Shell Style
SOCKET
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Finish
TIN
Shell Material
STEEL
Shell Size
3/B
Total Number of Contacts
5
UL Flammability Code
94V-0
Want to compare parts?
  1. 3005W5SCX51F40X
    Conec Corporation
    D Subminiature Connector, 5 Contact(s), Female, Socket,
    VS

Alternate Parts for 3005W5SCX51F40X

This table gives cross-reference parts and alternative options found for 3005W5SCX51F40X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3005W5SCX51F40X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L177TWB5W5SMCV3RRM6 D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation 3005W5SCX51F40X vs L177TWB5W5SMCV3RRM6
L77TWB5W5SMP2VA514RM6 D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation 3005W5SCX51F40X vs L77TWB5W5SMP2VA514RM6
DBM5W5SNMBAFR163 D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions 3005W5SCX51F40X vs DBM5W5SNMBAFR163
DBMT5C5SYA197 D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions 3005W5SCX51F40X vs DBMT5C5SYA197
DBM-5P5S-1AJN-A191-A197-146 D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, ITT Interconnect Solutions 3005W5SCX51F40X vs DBM-5P5S-1AJN-A191-A197-146
L77TWB5W5SHP2VRM6 D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation 3005W5SCX51F40X vs L77TWB5W5SHP2VRM6
DBMJ5C5SVK126 D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions 3005W5SCX51F40X vs DBMJ5C5SVK126
L177TWB5W5SMP2SVA514RM6 D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation 3005W5SCX51F40X vs L177TWB5W5SMP2SVA514RM6
CBM5W5F7000X D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Amphenol Positronic 3005W5SCX51F40X vs CBM5W5F7000X
L77TWB5W5SMP2VRM6 D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation 3005W5SCX51F40X vs L77TWB5W5SMP2VRM6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3005W5SCX51F40X by Conec Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3005W5SCX51F40X by Conec Corporation

Select Manufacturer
Which Manufacturer of 3005W5SCX51F40X would you like to use for your alert(s)?
  • Please alert me when 3005W5SCX51F40X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3005W5SCX51F40X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3005W5SCX51F40X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3005W5SCX51F40X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3005W5SCX51F40X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3005W5SCX51F40X by Conec Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: