There are no models available for this part yet.
Overview of 3005W5SXX99E40X by Conec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3005W5SXX99E40X by Conec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
COC3005W5SXX99E40X
|
Heilind Electronics | 5W5 F REAR SAPCER WITH PCB CLI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 5W5 F REAR SAPCER WITH PCB CLIPS RoHS: Compliant | 0 |
|
$2.9300 / $5.7600 | Buy Now | ||
DISTI #
COC3005W5SXX99E40X
|
Interstate Connecting Components | 5W5 F REAR SAPCER WITH PCB CLI | 0 |
|
Buy Now | ||
CDM Electronics | 5W5 F REAR SAPCER WITH PCB CLIPS Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.4200 / $6.1600 | RFQ |
CAD Models for 3005W5SXX99E40X by Conec Corporation
Part Data Attributes for 3005W5SXX99E40X by Conec Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONEC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
CONEC
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE-MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|
Related Parts for 3005W5SXX99E40X
-
10090928-P154VLFD Type Connectors
-
1473565-6Headers and Edge Type Connectors
-
1926031Terminals and Terminal Blocks
-
132A12059XAssembly Items
-
EEETG1H101UPFixed Capacitors
-
MBRS140T3GRectifier Diodes
-
SRP1770TA-680MFixed Inductors
-
3-794682-8Combination Line Connectors
-
NFM41PC155B1H3LData Line Filters