Part Details for 30070-0615 by Molex
Overview of 30070-0615 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST7030-070LC | Coilcraft Inc | Current Sense Transformer, | |
CST7030-070L | Coilcraft Inc | Current sensor, SMT, RoHS | |
CST7030-070LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 30070-0615
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0300700615
|
Avnet Americas | MINIFIT TPA RA HDR /PEG TIN 6CKT - Trays (Alt: 0300700615) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.2120 | Buy Now |
DISTI #
538-30070-0615
|
Mouser Electronics | Headers & Wire Housings NOT AVIALABLE THROUGH MOUSER RoHS: Compliant | 0 |
|
$1.3100 / $1.4800 | Order Now |
DISTI #
MOL30070-0615
|
Interstate Connecting Components | MINIFIT TPA RA HDR/PEG TIN 6CKT | 445 |
|
$1.3973 / $1.7664 | Buy Now |
Part Details for 30070-0615
30070-0615 CAD Models
30070-0615 Part Data Attributes
|
30070-0615
Molex
Buy Now
Datasheet
|
Compare Parts:
30070-0615
Molex
Rectangular Power Connector, 6 Contact(s), Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RATED CURRENT(POWER):13A | |
Body Breadth | 0.516 inch | |
Body Depth | 0.764 inch | |
Body Length | 0.543 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Terminal Length | 0.16 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 30070-0615
This table gives cross-reference parts and alternative options found for 30070-0615. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30070-0615, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1837670000 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 30070-0615 vs 1837670000 |
1813610000 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 30070-0615 vs 1813610000 |
1828780000 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 30070-0615 vs 1828780000 |
2-1103634-3 | Rectangular Power Connector, 6 Contact(s), Male, Screw Terminal | TE Connectivity | 30070-0615 vs 2-1103634-3 |
35180-3609 | Rectangular Power Connector, 6 Contact(s), Male, | Molex | 30070-0615 vs 35180-3609 |
50-36-1775 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 30070-0615 vs 50-36-1775 |
105310-1206 | Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 30070-0615 vs 105310-1206 |
35180-4609 | Rectangular Power Connector, 6 Contact(s), Male, | Molex | 30070-0615 vs 35180-4609 |