-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), Right Angle, Solder Terminal, Locking
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC28F008-12/R | Rochester Electronics LLC | 28F008 - Flash, 1MX8 | |
CST7030-070LC | Coilcraft Inc | Current Sense Transformer, | |
CST7030-070L | Coilcraft Inc | Current sensor, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-30070-0812
|
Mouser Electronics | Headers & Wire Housings 4.20mm Pitch Mini-Fit TPA Header, Dual Row, Right Angle, with PCB Mounting Flange, 8 Circuits, Gold (Au) Plating RoHS: Compliant | 0 |
|
$3.2100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
30070-0812
Molex
Buy Now
Datasheet
|
Compare Parts:
30070-0812
Molex
Board Connector, 8 Contact(s), Right Angle, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER):13A | |
Body Breadth | 0.516 inch | |
Body Depth | 0.764 inch | |
Body Length | 0.709 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 30070-0812. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30070-0812, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136656-0812LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 8 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 30070-0812 vs 10136656-0812LF |
10136656-0811LF | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 30070-0812 vs 10136656-0811LF |
10131318-081110PLF | Board Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 30070-0812 vs 10131318-081110PLF |
10127720-084NLF | Board Connector, | Amphenol FCi | 30070-0812 vs 10127720-084NLF |
1813550000 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 30070-0812 vs 1813550000 |
10131319-081110PLF | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Amphenol FCi | 30070-0812 vs 10131319-081110PLF |
10136656-0822LF | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 30070-0812 vs 10136656-0822LF |
1837690000 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 30070-0812 vs 1837690000 |
1813790000 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 30070-0812 vs 1813790000 |
10136656-0841LF | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 30070-0812 vs 10136656-0841LF |