Part Details for 3007W2PAT75N20X by Conec Corporation
Overview of 3007W2PAT75N20X by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3007W2PAT75N20X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC3007W2PAT75N20X
|
Heilind Electronics | 7W2 M R/A .318 40A POWER M.BRK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC3007W2PAT75N20X
|
Interstate Connecting Components | 7W2 M R/A .318 40A POWER M.BRK | 0 |
|
Buy Now |