There are no models available for this part yet.
Overview of 3008W8SXX71E20X by Conec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3008W8SXX71E20X by Conec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
COC3008W8SXX71E20X
|
Heilind Electronics | 8W8 F 30A PC TAIL 4-40 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
COC3008W8SXX71E20X
|
Interstate Connecting Components | 8W8 F 30A PC TAIL 4-40 | 0 |
|
Buy Now | ||
CDM Electronics | 8W8 F 30A PC TAIL 4-40 Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.2600 / $27.4700 | RFQ |