There are no models available for this part yet.
Overview of 3009-02BZ by Ho Chien Electronics Group Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HFA3102BZ | Renesas Electronics Corporation | Dual Long-Tailed Pair Transistor Array | |
HFA3102BZ96 | Renesas Electronics Corporation | Dual Long-Tailed Pair Transistor Array |
CAD Models for 3009-02BZ by Ho Chien Electronics Group Inc
Part Data Attributes for 3009-02BZ by Ho Chien Electronics Group Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
HO CHIEN ELECTRONICS GROUP INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
OTHER STACKING CONNECTOR: 9 CONTACTS; 1/E SHELL SIZE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE-FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Manufacturer Series
|
3009
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
25
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 3009-02BZ
This table gives cross-reference parts and alternative options found for 3009-02BZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3009-02BZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3009-02AZ | D Subminiature Connector, 25 Contact(s), Male-Female, Solder Terminal | Ho Chien Electronics Group Inc | 3009-02BZ vs 3009-02AZ |
3009-22CZ | D Subminiature Connector, 25 Contact(s), Male-Female, Solder Terminal | Ho Chien Electronics Group Inc | 3009-02BZ vs 3009-22CZ |
3009-22B | D Subminiature Connector, 25 Contact(s), Male-Female, Solder Terminal | Ho Chien Electronics Group Inc | 3009-02BZ vs 3009-22B |
3009-02CAZ | D Subminiature Connector, 25 Contact(s), Male-Female, Solder Terminal | Ho Chien Electronics Group Inc | 3009-02BZ vs 3009-02CAZ |
3009-02B | D Subminiature Connector, 25 Contact(s), Male-Female, Solder Terminal | Ho Chien Electronics Group Inc | 3009-02BZ vs 3009-02B |
3009-22CA | D Subminiature Connector, 25 Contact(s), Male-Female, Solder Terminal | Ho Chien Electronics Group Inc | 3009-02BZ vs 3009-22CA |
3009-22BZ | D Subminiature Connector, 25 Contact(s), Male-Female, Solder Terminal | Ho Chien Electronics Group Inc | 3009-02BZ vs 3009-22BZ |
3009-22AA | D Subminiature Connector, 25 Contact(s), Male-Female, Solder Terminal | Ho Chien Electronics Group Inc | 3009-02BZ vs 3009-22AA |
3009-02AAZ | D Subminiature Connector, 25 Contact(s), Male-Female, Solder Terminal | Ho Chien Electronics Group Inc | 3009-02BZ vs 3009-02AAZ |
3009-02BA | D Subminiature Connector, 25 Contact(s), Male-Female, Solder Terminal | Ho Chien Electronics Group Inc | 3009-02BZ vs 3009-02BA |