Part Details for 30090-60051 by 3M Interconnect
Overview of 30090-60051 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71600-516LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 16Positions - 2.54 mm (0.100in) Pitch | |
51730-090LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 16S 2P Right Angle Header. | |
10106267-3009001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3HDP+36S, Vertical, Header. |
Price & Stock for 30090-60051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$60.0000 | Buy Now |