Part Details for 300904101123JC by Kyocera AVX Components
Overview of 300904101123JC by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300904101123JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
300904101123JC
|
Avnet Americas | - Bulk (Alt: 300904101123JC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for 300904101123JC
300904101123JC CAD Models
300904101123JC Part Data Attributes
|
300904101123JC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
300904101123JC
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
Length | 1.15 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | ESCC3009/041 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.61 mm |
Alternate Parts for 300904101123JC
This table gives cross-reference parts and alternative options found for 300904101123JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 300904101123JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X7R500-123JGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 300904101123JC vs C0402X7R500-123JGE |
0402X123J500ST | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0402, | Capax Technologies Inc | 300904101123JC vs 0402X123J500ST |
0402X123J500GW | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0402, | Capax Technologies Inc | 300904101123JC vs 0402X123J500GW |
C0402X7R500-123JNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP | VENKEL LTD | 300904101123JC vs C0402X7R500-123JNR |
0402X123J500GT | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0402, | Capax Technologies Inc | 300904101123JC vs 0402X123J500GT |
CMC-050/123JX0402W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0402, | Tecate Group | 300904101123JC vs CMC-050/123JX0402W |
C0402X7R500-123JPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 300904101123JC vs C0402X7R500-123JPU |
CMC-050/123JX0402WFF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP | Tecate Group | 300904101123JC vs CMC-050/123JX0402WFF |
C0402X7R500-123JND | Ceramic Capacitor, Ceramic, | VENKEL LTD | 300904101123JC vs C0402X7R500-123JND |
C0402X7R500-123JGD | Ceramic Capacitor, Ceramic, | VENKEL LTD | 300904101123JC vs C0402X7R500-123JGD |