There are no models available for this part yet.
Overview of 300904102104KX by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 300904102104KX by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
300904102104KX
|
Avnet Americas | Capacitor SMD MultiLayer Ceramic (MLCC) Base Metal Electrode (BME) Series 3009041 X7R Dielectric Size 0603 0.1µF ±10% 16Vdc - Tape and Reel (Alt: 300904102104KX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
CAD Models for 300904102104KX by Kyocera AVX Components
Part Data Attributes for 300904102104KX by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1 mm
|
Length
|
1.75 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
WAFFLE PACK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Reference Standard
|
ESCC3009/041
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.95 mm
|
Alternate Parts for 300904102104KX
This table gives cross-reference parts and alternative options found for 300904102104KX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 300904102104KX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3253503E2Y104KVMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | 300904102104KX vs M3253503E2Y104KVMB |
CNC14YGF100NF10%16V | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, 0.1uF, 0603, | EXXELIA Group | 300904102104KX vs CNC14YGF100NF10%16V |
C0603X7R160-104KNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | VENKEL LTD | 300904102104KX vs C0603X7R160-104KNP |
MA0603XR104K160 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | 300904102104KX vs MA0603XR104K160 |
CNC14W100NF10%16V | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, 0.1uF, 0603, | EXXELIA Group | 300904102104KX vs CNC14W100NF10%16V |
CNC14YCWF100NF10%16V | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, 0.1uF, 0603, | EXXELIA Group | 300904102104KX vs CNC14YCWF100NF10%16V |
M3253503E2Y104KVTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | 300904102104KX vs M3253503E2Y104KVTB |
C0603X7R160-104KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 300904102104KX vs C0603X7R160-104KGE |
C0603X7R160-104KPE | Ceramic Capacitor, Ceramic | VENKEL LTD | 300904102104KX vs C0603X7R160-104KPE |
NMC0603X7R104K16TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | 300904102104KX vs NMC0603X7R104K16TRPLPF |