Part Details for 3009DJ by Davies Molding LLC
Overview of 3009DJ by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3009DJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7084
|
Newark | Ccsgrp Blk 5/16-18X1/2Fi-528 Rohs Compliant: Yes |Davies Molding 3009DJ Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3009DJ-ND
|
DigiKey | KNOB FLUTED 5/16"-18 PHENOLIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
241 In Stock |
|
$0.8944 / $1.5300 | Buy Now |
DISTI #
5164-3009DJ
|
Mouser Electronics | Knobs & Dials Round Fluted Knobs RoHS: Compliant | 0 |
|
$1.1600 / $1.5400 | Order Now |
DISTI #
71619114
|
RS | 1.5" Diameter Round Fluted Clamping Knob 5/16-18 Female Insert | Davies Molding 3009DJ RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3800 / $2.6400 | RFQ |
|
Onlinecomponents.com | CCSGRP~BLK~5/16-18X1/2FI-528 RoHS: Compliant | 0 |
|
$0.7000 / $1.7000 | Buy Now |