Part Details for 3009EB by Davies Molding LLC
Overview of 3009EB by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3009EB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7086
|
Newark | Ccsgrp Blk M8X1.25X1/2[12] Fi Rohs Compliant: Yes |Davies Molding 3009EB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$0.3700 | Buy Now |
DISTI #
3009EB-ND
|
DigiKey | KNOB FLUTED THERMOSET POLYESTER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
100 In Stock |
|
$1.0958 / $1.8800 | Buy Now |
DISTI #
5164-3009EB
|
Mouser Electronics | Knobs & Dials Clamping Round 38x19x18 | 0 |
|
$1.5700 | Order Now |
DISTI #
71619116
|
RS | 38mm Diameter Thermoset Round Fluted Clamping Knob M8x1.25 Female Insert | Davies Molding 3009EB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1500 / $2.3300 | RFQ |
|
Onlinecomponents.com | Ccsgrp~blk~m8x1.25x1/2[12] Fi RoHS: Compliant | 0 |
|
$1.1300 / $2.9200 | Buy Now |