Part Details for 3009ED by Davies Molding LLC
Overview of 3009ED by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3009ED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7088
|
Newark | Ccsgrp Blk M6X1X1.18[30] Ps Rohs Compliant: Yes |Davies Molding 3009ED Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 116 |
|
$0.3790 | Buy Now |
DISTI #
3009ED-ND
|
DigiKey | KNOB FLUTED THERMOSET POLYESTER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
120 In Stock |
|
$0.7875 / $1.3400 | Buy Now |
DISTI #
5164-3009ED
|
Mouser Electronics | Knobs & Dials Clamping Round 38x19x18 | 0 |
|
$1.8800 / $2.1400 | Order Now |
DISTI #
71619118
|
RS | 38mm Diameter Thermoset Round Fluted Clamping Knob M6x1 Projecting Stud | Davies Molding 3009ED RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1200 / $2.3000 | RFQ |
|
Onlinecomponents.com | Ccsgrp~blk~m6x1x1.18[30] Ps RoHS: Compliant | 0 |
|
$1.1200 / $2.8800 | Buy Now |