Part Details for 3009W4PAM64A10X by Conec Corporation
Overview of 3009W4PAM64A10X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3009W4PAM64A10X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC3009W4PAM64A10X
|
Heilind Electronics | 9W4 M SC 40A POWER THRU H | Americas - 0 in Stock |
|
$6.3948 / $10.5653 | Buy Now |
DISTI #
COC3009W4PAM64A10X
|
Interstate Connecting Components | 9W4 M SC 40A POWER THRU H | 0 |
|
$6.3948 / $10.5653 | Buy Now |
|
CDM Electronics | 9W4 M SC 40A POWER THRU HOLE Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.8200 / $12.2700 | RFQ |