Part Details for 3009W4PXK99A10X by Conec Corporation
Overview of 3009W4PXK99A10X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3009W4PXK99A10X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC3009W4PXK99A10X
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.5063 / $2.1757 | Buy Now | |
|
Onlinecomponents.com | 9W4 M CRIMP TYPE BODY RoHS: Compliant | 0 |
|
$1.3900 / $2.3600 | Buy Now |
DISTI #
COC3009W4PXK99A10X
|
Interstate Connecting Components | 0 |
|
$1.5063 / $2.1757 | Buy Now | |
|
CDM Electronics | 9W4 M CRIMP TYPE BODY Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.6100 / $2.2800 | RFQ |
Part Details for 3009W4PXK99A10X
3009W4PXK99A10X CAD Models
3009W4PXK99A10X Part Data Attributes
|
3009W4PXK99A10X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
3009W4PXK99A10X
Conec Corporation
D Subminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Body Breadth | 0.509 inch | |
Body Depth | 0.358 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S5P4 | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000V V | |
Empty Shell | YES | |
Filter Feature | NO | |
Insertion Force-Max | 45 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE 0.118 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA; UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 29 N |