Part Details for 3009W4SAM99A30X by Conec Corporation
Overview of 3009W4SAM99A30X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for 3009W4SAM99A30X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC3009W4SAM99A30X
|
Heilind Electronics | D-SUB COMBI BUCHSENLEISTE 9W4 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC3009W4SAM99A30X
|
Interstate Connecting Components | D-SUB COMBI BUCHSENLEISTE 9W4 | 0 |
|
Buy Now | |
DISTI #
74F496
|
Bürklin Elektronik | D-Sub socket, 13 pole, 9W4, partially equipped, straight, solder cup, 3009W4SAM99A30X Min Qty: 1 | 8 |
|
$2.8468 | Buy Now |