Part Details for 301-020-101 by I/O Interconnect
Overview of 301-020-101 by I/O Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 301-020-101
301-020-101 CAD Models
301-020-101 Part Data Attributes
|
301-020-101
I/O Interconnect
Buy Now
Datasheet
|
Compare Parts:
301-020-101
I/O Interconnect
D Subminiature Connector
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | I/O INTERCONNECT | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | SRD | |
Shell Size | 2/A |
Alternate Parts for 301-020-101
This table gives cross-reference parts and alternative options found for 301-020-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 301-020-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1037-15MNCKT74-0CC | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Ningbo connfly electronic CO LTD | 301-020-101 vs DS1037-15MNCKT74-0CC |