Part Details for 3010 by Donau Elektronik
Overview of 3010 by Donau Elektronik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D-3010
|
TME | Socket, 4mm banana, 36A, red, nickel plated, soldered, -20÷80°C Min Qty: 1 | 5 |
|
$1.2000 / $1.6300 | Buy Now |