Part Details for 3011W1SAR69E20X by Conec Corporation
Overview of 3011W1SAR69E20X by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for 3011W1SAR69E20X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC3011W1SAR69E20X
|
Heilind Electronics | D-SUB COMBI BUCHSENLEISTE 11W1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC3011W1SAR69E20X
|
Interstate Connecting Components | D-SUB COMBI BUCHSENLEISTE 11W1 | 0 |
|
Buy Now |
Part Details for 3011W1SAR69E20X
3011W1SAR69E20X CAD Models
3011W1SAR69E20X Part Data Attributes
|
3011W1SAR69E20X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
3011W1SAR69E20X
Conec Corporation
D Subminiature Connector, 11 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, 4-40 Unc,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE .122 | |
Body Breadth | 0.496 inch | |
Body Depth | 0.242 inch | |
Body Length | 1.544 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10P1 | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 50 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | 4-40 UNC | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 20 A | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA,UL,VDE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.226 inch | |
Terminal Pitch | 2.75 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |