Part Details for 3012.050 by Halder Inc
Overview of 3012.050 by Halder Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3012.050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HAL-3012.050
|
TME | Hammer, paving, 370mm, W: 135mm, 1095g, 50mm, round, wood, SIMPLEX Min Qty: 1 | 1 |
|
$34.9900 / $37.5900 | Buy Now |