Part Details for 301200404B337KJ0035 by Kyocera AVX Components
Overview of 301200404B337KJ0035 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 301200404B337KJ0035
301200404B337KJ0035 CAD Models
301200404B337KJ0035 Part Data Attributes
|
301200404B337KJ0035
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
301200404B337KJ0035
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 35 mΩ | |
Height | 2.9 mm | |
Leakage Current | 0.0198 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | ESCC3012/004 | |
Ripple Current | 1080 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for 301200404B337KJ0035
This table gives cross-reference parts and alternative options found for 301200404B337KJ0035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 301200404B337KJ0035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TESD337K006EL0B1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917 | Kyocera AVX Components | 301200404B337KJ0035 vs TESD337K006EL0B1 |
TESD337K006EL0C1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917 | Kyocera AVX Components | 301200404B337KJ0035 vs TESD337K006EL0C1 |
TESD337K006EL0C0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917 | Kyocera AVX Components | 301200404B337KJ0035 vs TESD337K006EL0C0 |
TESD337K006EL0Z0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917 | Kyocera AVX Components | 301200404B337KJ0035 vs TESD337K006EL0Z0 |
301200404C337KJ0035 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917 | Kyocera AVX Components | 301200404B337KJ0035 vs 301200404C337KJ0035 |
TESD337K006EL0B0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917 | Kyocera AVX Components | 301200404B337KJ0035 vs TESD337K006EL0B0 |