Part Details for 3013 by ICO Rally
Results Overview of 3013 by ICO Rally
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3013 Information
3013 by ICO Rally is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 30131DC | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.125uH, 10%, 1 Element, SMD, 4341 | |
| 51733-013LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P Right Angle Header. | |
| 51730-138LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 16S 6P Right Angle Header. |
Price & Stock for 3013
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Lug Terminal 104.39mm Electro-Tin RoHS: Compliant | 0 |
|
$19.4800 / $20.0800 | Buy Now |