Part Details for 3013W3SAR71E20X by Conec Corporation
Overview of 3013W3SAR71E20X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3013W3SAR71E20X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC3013W3SAR71E20X
|
Heilind Electronics | 13W3 F 30A PC TAIL 4-40 | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
COC3013W3SAR71E20X
|
Interstate Connecting Components | 13W3 F 30A PC TAIL 4-40 | 0 |
|
Buy Now | |
|
CDM Electronics | 13W3 F 30A PC TAIL 4-40 Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.3000 / $16.7500 | RFQ |