3013W6SCR76D20X
Description: D Type Connector, 13 Contact(s), Female, Solder Terminal, Locking, Receptacle

Overview of 3013W6SCR76D20X by Conec Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 3013W6SCR76D20X by Conec Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # COC3013W6SCR76D20X
Heilind Electronics   Americas - 0 in Stock
  • 1 $67.4296
  • 25 $65.5302
  • 50 $63.7348
  • 100 $54.4816
  • 1,000 $40.7984
$40.7984 / $67.4296 Buy Now
DISTI # COC3013W6SCR76D20X
Interstate Connecting Components   0
  • 1 $67.4296
  • 25 $65.5302
  • 50 $63.7348
  • 100 $54.4816
  • 1,000 $40.7984
$40.7984 / $67.4296 Buy Now

CAD Models for 3013W6SCR76D20X by Conec Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3013W6SCR76D20X by Conec Corporation

3013W6SCR76D20X
Conec Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CONEC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.509 inch
Body Depth
0.211 inch
Body Length
2.744 inch
Body/Shell Style
RECEPTACLE
Contact Finish Mating
AU ON NI
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Style
HYBRID
Durability
500 Cycles
Mixed Contacts
YES
Mounting Option 1
LOCKING
Mounting Type
BOARD
Number Of Connectors
ONE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Reference Standard
UL
Terminal Length
0.22 inch
Termination Type
SOLDER
Total Number of Contacts
13
Want to compare parts?
  1. 3013W6SCR76D20X
    Conec Corporation
    D Type Connector, 13 Contact(s), Female, Solder Terminal, Locking, Receptacle
    VS

Related Parts for 3013W6SCR76D20X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3013W6SCR76D20X by Conec Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3013W6SCR76D20X by Conec Corporation

Select Manufacturer
Which Manufacturer of 3013W6SCR76D20X would you like to use for your alert(s)?
  • Please alert me when 3013W6SCR76D20X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3013W6SCR76D20X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3013W6SCR76D20X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3013W6SCR76D20X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3013W6SCR76D20X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3013W6SCR76D20X by Conec Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: