Part Details for 3017W2PAM62A10X by Conec Corporation
Overview of 3017W2PAM62A10X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3017W2PAM62A10X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC3017W2PAM62A10X
|
Heilind Electronics | 17W2 M SC 20A POWER 4-40 | Americas - 0 in Stock |
|
$5.5137 / $9.1409 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1600 / $9.2900 | Buy Now |
DISTI #
COC3017W2PAM62A10X
|
Interstate Connecting Components | 17W2 M SC 20A POWER 4-40 | 0 |
|
$5.5137 / $9.1409 | Buy Now |
|
CDM Electronics | 17W2 M SC 20A POWER 4-40 THRU HOLE Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.8800 / $10.6200 | RFQ |
Part Details for 3017W2PAM62A10X
3017W2PAM62A10X CAD Models
3017W2PAM62A10X Part Data Attributes:
|
3017W2PAM62A10X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
3017W2PAM62A10X
Conec Corporation
17W2 M SC 20A 4-40 THRU HOLE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR |