Part Details for 3017W2PAM99A30X by Conec Corporation
Overview of 3017W2PAM99A30X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3017W2PAM99A30X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC3017W2PAM99A30X
|
Heilind Electronics | 17W2 M SC 4-40 INSERTS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC3017W2PAM99A30X
|
Interstate Connecting Components | 17W2 M SC 4-40 INSERTS | 0 |
|
Buy Now | |
DISTI #
74F501
|
Bürklin Elektronik | D-Sub plug, 19 pole, 17W2, partially equipped, straight, solder cup, 3017W2PAM99A30X Min Qty: 1 | 150 |
|
$3.1961 | Buy Now |
|
CDM Electronics | 17W2 M SC 4-40 INSERTS Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.2900 / $7.7300 | RFQ |