Part Details for 3017W2SAR68A10X by Conec Corporation
Overview of 3017W2SAR68A10X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3017W2SAR68A10X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC3017W2SAR68A10X
|
Heilind Electronics | 17W2 F PC 20A POWER THRU HOLE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC3017W2SAR68A10X
|
Interstate Connecting Components | 17W2 F PC 20A POWER THRU HOLE | 0 |
|
Buy Now | |
|
CDM Electronics | 17W2 F PC 20A POWER THRU HOLE Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.7400 / $12.1600 | RFQ |