There are no models available for this part yet.
Overview of 3017W2SAR71AA0X by Conec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3017W2SAR71AA0X by Conec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
COC3017W2SAR71AA0X
|
Heilind Electronics | 17W2 F PC TAIL 30A 4-40 R.SPCR | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
COC3017W2SAR71AA0X
|
Interstate Connecting Components | 17W2 F PC TAIL 30A 4-40 R.SPCR | 0 |
|
Buy Now | ||
CDM Electronics | 17W2 F PC TAIL 30A 4-40 R.SPCR Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.5500 / $15.3800 | RFQ |