Part Details for 3017W2SAR71E40X by Conec Corporation
Overview of 3017W2SAR71E40X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3017W2SAR71E40X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC3017W2SAR71E40X
|
Heilind Electronics | 17W2 FEMALE COMBO DSUB | Americas - 0 in Stock |
|
$7.9579 / $13.1636 | Buy Now |
DISTI #
COC3017W2SAR71E40X
|
Interstate Connecting Components | 17W2 FEMALE COMBO DSUB | 0 |
|
$7.9579 / $13.1636 | Buy Now |
|
CDM Electronics | 17W2 F 30A PC TAIL 4-40 R.SPCR/CLIP Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.4800 / $15.2900 | RFQ |