-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC301A10019X
|
Heilind Electronics | 9P M DSUB SC BLACK INS. | Americas - 0 in Stock |
|
$0.4405 / $0.5009 | Buy Now |
|
Onlinecomponents.com | DSUB Connector, 9 Position, Plug, Male, 2 Rows, Gold Contact Plating, Tin Shell RoHS: Compliant |
1000 In Stock |
|
$0.4122 / $0.6302 | Buy Now |
DISTI #
301A10019X
|
TME | D-Sub, PIN: 9, male, for cable, soldering, 3A, Plating: gold flash Min Qty: 1 | 229 |
|
$0.6160 / $0.8420 | Buy Now |
DISTI #
COC301A10019X
|
Interstate Connecting Components | 9P M DSUB SC BLACK INS. | 0 |
|
$0.4405 / $0.5009 | Buy Now |
|
CDM Electronics | D SUB STANDARD SOLDER CUP Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.4700 / $0.5200 | RFQ |
|
Master Electronics | DSUB Connector, 9 Position, Plug, Male, 2 Rows, Gold Contact Plating, Tin Shell RoHS: Compliant |
1000 In Stock |
|
$0.4122 / $0.6302 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
301A10019X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
301A10019X
Conec Corporation
D Subminiature Connector, 9 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CONEC | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.509 inch | |
Body Depth | 0.256 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 9 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |