Part Details for 301A10159X by Conec Corporation
Overview of 301A10159X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 301A10159X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC301A10159X
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.2827 / $3.8035 | Buy Now | |
|
Onlinecomponents.com | Conn High Density D-Sub PL 62 POS Solder Cup ST Panel Mount 62 Terminal 1 Port RoHS: Compliant | 0 |
|
$2.9500 / $3.8700 | Buy Now |
DISTI #
COC301A10159X
|
Interstate Connecting Components | 0 |
|
$3.2827 / $3.8035 | Buy Now | |
|
CDM Electronics | D SUB CONN STANDARD SOLDER CUP 62POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.5000 / $3.9800 | RFQ |
Part Details for 301A10159X
301A10159X CAD Models
301A10159X Part Data Attributes:
|
301A10159X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
301A10159X
Conec Corporation
D Type Connector, 62 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CONEC | |
Body Breadth | 0.492 inch | |
Body Length | 2.73 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | STAMPED | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 3000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.095 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .122 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.189 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |